
LMO78_12-1.0 | |
|---|---|
DigiKey Part Number | 3182-LMO78_12-1.0-ND |
Manufacturer | |
Manufacturer Product Number | LMO78_12-1.0 |
Description | NON-ISOLATED POL MODULE DC DC 1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 1A, 300mA 16V, 8V - 36V, 20V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 16V, 8V | |
Voltage - Input (Max) | 36V, 20V | |
Voltage - Output 1 | ||
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A, 300mA | |
Power (Watts) | 16 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 96% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.30" W x 0.69" H (11.5mm x 7.5mm x 17.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.39000 | $36.39 |
| 5 | $35.01600 | $175.08 |
| 10 | $34.45300 | $344.53 |
| 25 | $33.71760 | $842.94 |
| 50 | $33.17240 | $1,658.62 |
| 100 | $32.63400 | $3,263.40 |
| 250 | $31.93432 | $7,983.58 |
| 500 | $31.41446 | $15,707.23 |


