
1S7A_050503DS3UP | |
---|---|
DigiKey Part Number | 3182-1S7A_050503DS3UP-ND |
Manufacturer | |
Manufacturer Product Number | 1S7A_050503DS3UP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 100mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | 1S7A_050503DS3UP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA | |
Power (Watts) | 330 mW | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 6 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $66.02000 | $66.02 |
5 | $63.58600 | $317.93 |
10 | $62.56000 | $625.60 |
25 | $61.21800 | $1,530.45 |
50 | $60.22600 | $3,011.30 |
100 | $59.24730 | $5,924.73 |
250 | $57.97592 | $14,493.98 |
500 | $57.03082 | $28,515.41 |