
3S7BE_0505S3U | |
---|---|
DigiKey Part Number | 3182-3S7BE_0505S3U-ND |
Manufacturer | |
Manufacturer Product Number | 3S7BE_0505S3U |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 4.75V - 5.25V Input |
Datasheet | Datasheet |
EDA/CAD Models | 3S7BE_0505S3U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.39" H (19.5mm x 7.1mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.98000 | $51.98 |
5 | $50.07000 | $250.35 |
10 | $49.26600 | $492.66 |
25 | $48.21480 | $1,205.37 |
50 | $47.43340 | $2,371.67 |
100 | $46.66230 | $4,666.23 |
250 | $45.66168 | $11,415.42 |
500 | $44.91794 | $22,458.97 |