
3S7A_0305S1.5UP | |
---|---|
DigiKey Part Number | 3182-3S7A_0305S1.5UP-ND |
Manufacturer | |
Manufacturer Product Number | 3S7A_0305S1.5UP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | 3S7A_0305S1.5UP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.30" W x 0.39" H (19.5mm x 7.5mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.04000 | $64.04 |
5 | $61.70800 | $308.54 |
10 | $60.70300 | $607.03 |
25 | $59.40560 | $1,485.14 |
50 | $58.44060 | $2,922.03 |
100 | $57.49150 | $5,749.15 |
250 | $56.25780 | $14,064.45 |
500 | $55.34078 | $27,670.39 |