
DHP1-24-S5-M | |
|---|---|
DigiKey Part Number | 179-DHP1-24-S5-M-ND |
Manufacturer | |
Manufacturer Product Number | DHP1-24-S5-M |
Description | DC-DC ISOLATED, 1 W,21.6~26.4 VD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | DHP1-24-S5-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 73.5% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.71000 | $44.71 |
| 5 | $43.07600 | $215.38 |
| 10 | $42.39200 | $423.92 |
| 40 | $41.02700 | $1,641.08 |
| 80 | $40.36013 | $3,228.81 |
| 120 | $39.97525 | $4,797.03 |
| 280 | $39.18179 | $10,970.90 |
| 520 | $38.61119 | $20,077.82 |



