
FT232HQ-REEL | |
|---|---|
DigiKey Part Number | 768-1102-2-ND - Tape & Reel (TR) 768-1102-1-ND - Cut Tape (CT) 768-1102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT232HQ-REEL |
Description | IC HS USB TO UART/FIFO 48QFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART,FIFO USB 2.0 UART, FIFO Interface 48-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | FT232HQ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART,FIFO | |
Interface | UART, FIFO | |
Standards | USB 2.0 | |
Voltage - Supply | 1.62V ~ 1.98V, 2.97V ~ 3.63V | |
Current - Supply | 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.41000 | $33.41 |
| 10 | $32.10400 | $321.04 |
| 50 | $29.08160 | $1,454.08 |
| 100 | $28.26470 | $2,826.47 |
| 250 | $26.95772 | $6,739.43 |
| 500 | $26.14080 | $13,070.40 |
| 1,000 | $25.52813 | $25,528.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $25.24221 | $75,726.63 |











