8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT838RNA-RT

DigiKey Part Number
1219-1152-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FT838RNA-RT
Description
IC OFFLINE SWITCH FLYBACK 8SOIC
Customer Reference
Detailed Description
Converter Offline Flyback Topology 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FT838RNA-RT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fremont Micro Devices Ltd
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Start Up
17.6 V
Voltage - Supply (Vcc/Vdd)
6.6V ~ 30V
Duty Cycle
-
Frequency - Switching
-
Fault Protection
Current Limiting, Open Circuit, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.31472$3,286.80
5,000$1.27581$6,379.05
7,500$1.25631$9,422.33
12,500$1.23471$15,433.88
17,500$1.22208$21,386.40
25,000$1.20994$30,248.50
62,500$1.18380$73,987.50
Manufacturers Standard Package