
FT838RNA-RT | |
|---|---|
DigiKey Part Number | 1219-1152-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT838RNA-RT |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FT838RNA-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fremont Micro Devices Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 17.6 V | |
Voltage - Supply (Vcc/Vdd) | 6.6V ~ 30V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Current Limiting, Open Circuit, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.31472 | $3,286.80 |
| 5,000 | $1.27581 | $6,379.05 |
| 7,500 | $1.25631 | $9,422.33 |
| 12,500 | $1.23471 | $15,433.88 |
| 17,500 | $1.22208 | $21,386.40 |
| 25,000 | $1.20994 | $30,248.50 |
| 62,500 | $1.18380 | $73,987.50 |

