Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FT24C128A-UTG-T | |
|---|---|
DigiKey Part Number | 1219-1124-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT24C128A-UTG-T |
Description | IC EEPROM 128KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 550 ns 8-TSSOP |
EDA/CAD Models | FT24C128A-UTG-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Discontinued at DigiKey | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 16K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA128-I/ST | Microchip Technology | 376 | 24AA128-I/ST-ND | $6.41000 | Similar |
| 24AA128T-I/ST | Microchip Technology | 31,634 | 24AA128T-I/STCT-ND | $7.07000 | Similar |
| 24FC128-I/ST | Microchip Technology | 309 | 24FC128-I/ST-ND | $4.28000 | Similar |
| 24FC128T-I/ST | Microchip Technology | 0 | 24FC128T-I/ST-ND | $4.55800 | Similar |
| 24LC128-E/ST | Microchip Technology | 527 | 24LC128-E/ST-ND | $6.99000 | Similar |






