EEPROM Memory IC 128Kbit I2C 1 MHz 400 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C128YIGT3JN

DigiKey Part Number
488-CAT24C128YIGT3JNTR-ND - Tape & Reel (TR)
488-CAT24C128YIGT3JNCT-ND - Cut Tape (CT)
488-CAT24C128YIGT3JNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT24C128YIGT3JN
Description
IC EEPROM 128KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 1 MHz 400 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CAT24C128YIGT3JN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
400 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.8V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
16K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAT24C128YI-GT3onsemi7,569CAT24C128YI-GT3OSCT-ND$6.49000Parametric Equivalent
24AA128T-I/STMicrochip Technology31,63424AA128T-I/STCT-ND$7.07000Similar
24LC128T-E/STMicrochip Technology2,51224LC128T-E/STCT-ND$7.65000Similar
AT24C128C-XHM-TMicrochip Technology2,037AT24C128C-XHM-TCT-ND$3.62000Similar
BR24G128FVT-3AGE2Rohm Semiconductor2,653BR24G128FVT-3A2CT-ND$5.43000Similar
In-Stock: 2,280
Factory Stock: 6,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.77000$4.77
10$4.48100$44.81
25$4.36400$109.10
50$4.27520$213.76
100$4.18230$418.23
250$4.05944$1,014.86
500$3.96622$1,983.11
1,000$3.87274$3,872.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.98035$8,941.05
6,000$2.90675$17,440.50
Manufacturers Standard Package