FT24C128A-UMR-B is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.41000
Datasheet

Similar


Microchip Technology
In Stock: 407
Unit Price: $4.28000
Datasheet

Similar


Rohm Semiconductor
In Stock: 480
Unit Price: $3.29000
Datasheet

Similar


Rohm Semiconductor
In Stock: 60
Unit Price: $3.62000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,277
Unit Price: $5.43000
Datasheet

Similar


Rohm Semiconductor
In Stock: 286
Unit Price: $6.49000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,657
Unit Price: $5.92000
Datasheet
EEPROM Memory IC 128Kbit I2C 1 MHz 550 ns 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT24C128A-UMR-B

DigiKey Part Number
1219-1042-ND
Manufacturer
Manufacturer Product Number
FT24C128A-UMR-B
Description
IC EEPROM 128KBIT I2C 8MSOP
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 1 MHz 550 ns 8-MSOP
EDA/CAD Models
FT24C128A-UMR-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Discontinued at DigiKey
Access Time
550 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.8V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-MSOP
Memory Organization
16K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA128-I/MSMicrochip Technology024AA128-I/MS-ND$6.41000Similar
24FC128-I/MSMicrochip Technology40724FC128-I/MS-ND$4.28000Similar
BR24G128FVJ-3AGTE2Rohm Semiconductor480BR24G128FVJ-3A2CT-ND$3.29000Similar
BR24G128FVJ-3GTE2Rohm Semiconductor60BR24G128FVJ-3G2CT-ND$3.62000Similar
BR24G128FVM-3AGTTRRohm Semiconductor2,277BR24G128FVM-3ATCT-ND$5.43000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes