Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

FT24C04A-ULR-T | |
|---|---|
DigiKey Part Number | 1219-1066-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT24C04A-ULR-T |
Description | IC EEPROM 4KBIT I2C 1MHZ SOT23-5 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 550 ns SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | FT24C04A-ULR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 550 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.44389 | $4,331.67 |





