
CAT24C04TDI-GT3 | |
|---|---|
DigiKey Part Number | 488-CAT24C04TDI-GT3TR-ND - Tape & Reel (TR) 488-CAT24C04TDI-GT3CT-ND - Cut Tape (CT) 488-CAT24C04TDI-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C04TDI-GT3 |
Description | IC EEPROM 4KBIT I2C TSOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C04TDI-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.78700 | $27.87 |
| 25 | $2.71640 | $67.91 |
| 50 | $2.66220 | $133.11 |
| 100 | $2.60620 | $260.62 |
| 250 | $2.53124 | $632.81 |
| 500 | $2.47418 | $1,237.09 |
| 1,000 | $2.41696 | $2,416.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.86116 | $5,583.48 |
| 6,000 | $1.81579 | $10,894.74 |
| 9,000 | $1.78943 | $16,104.87 |
| 15,000 | $1.75647 | $26,347.05 |
| 21,000 | $1.73493 | $36,433.53 |
| 30,000 | $1.71228 | $51,368.40 |


