FT24C04A-KSR-B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: $0.82856
Datasheet

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: $0.87040
Datasheet

Similar


Microchip Technology
In Stock: 1,147
Unit Price: $2.77000
Datasheet

Similar


Microchip Technology
In Stock: 6,535
Unit Price: $3.02000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,236
Unit Price: $2.12000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.38094
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 694
Unit Price: $11.10000
Datasheet
8 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT24C04A-KSR-B

DigiKey Part Number
FT24C04A-KSR-B-ND
Manufacturer
Manufacturer Product Number
FT24C04A-KSR-B
Description
IC EEPROM 4KBIT I2C 1MHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 1 MHz 550 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
550 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.