
MM2-LV-T-CC | |
|---|---|
DigiKey Part Number | 2108-MM2-LV-T-CC-ND |
Manufacturer | |
Manufacturer Product Number | MM2-LV-T-CC |
Description | RF TXRX MOD ISM<1GHZ CHIP CHAS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Integrated, Chip Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | GFSK | |
Frequency | 902MHz ~ 928MHz | |
Data Rate | 153.6kbps | |
Power - Output | - | |
Sensitivity | -108dBm | |
Serial Interfaces | Serial TTL | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.5V | |
Current - Receiving | 125mA | |
Current - Transmitting | 1.175A | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,668.62000 | $4,668.62 |
| 10 | $4,362.50500 | $43,625.05 |

