


BDL.HM1.S2 | |
---|---|
DigiKey Part Number | 2108-BDL.HM1.S2-ND |
Manufacturer | |
Manufacturer Product Number | BDL.HM1.S2 |
Description | SENSOR MULT IIOT HIVE MONITORING |
Customer Reference | |
Detailed Description | IIoT Hive Monitoring Sensor Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FreeWave Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | IIoT Hive Monitoring | |
Operating Temperature | -20°C ~ 60°C |