

ASPA-29M40PB | |
|---|---|
DigiKey Part Number | 2124-ASPA-29M40PB-ND |
Manufacturer | Fraenkische USA, LP |
Manufacturer Product Number | ASPA-29M40PB |
Description | FIPLOCK, FITTING STRAIGHT, NW29, |
Customer Reference | |
Detailed Description | Adapter For Fiplock® Corrugated Conduit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fraenkische USA, LP | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Accessory Type | Adapter | |
For Use With/Related Products | Fiplock® Corrugated Conduit | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | M40 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.89000 | $51.89 |
| 12 | $43.56000 | $522.72 |
| 30 | $40.83067 | $1,224.92 |
| 54 | $39.16981 | $2,115.17 |
| 102 | $37.44990 | $3,819.89 |
| 252 | $35.13528 | $8,854.09 |

