
FC7BSCCMM8.0-T1 | |
---|---|
DigiKey Part Number | 631-1508-2-ND - Tape & Reel (TR) 631-1508-1-ND - Cut Tape (CT) 631-1508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC7BSCCMM8.0-T1 |
Description | CRYSTAL 8.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 20pF 110 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FC7BSCCMM8.0-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 110 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.295" L x 0.205" W (7.50mm x 5.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.08000 | $11.08 |
10 | $9.63200 | $96.32 |
50 | $8.73480 | $436.74 |
100 | $8.37280 | $837.28 |
500 | $7.59090 | $3,795.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.18551 | $6,185.51 |
2,000 | $5.93003 | $11,860.06 |
3,000 | $5.78555 | $17,356.65 |
5,000 | $5.74770 | $28,738.50 |