
FC7BSCCMF-7.3728-T1 | |
|---|---|
DigiKey Part Number  | FC7BSCCMF-7.3728-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | FC7BSCCMF-7.3728-T1  | 
Description  | CRYSTAL 7.3728MHZ 20PF SMD  | 
Customer Reference  | |
Detailed Description  | 7.3728 MHz ±30ppm Crystal 20pF 110 Ohms 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | FC7BSCCMF-7.3728-T1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | MHz Crystal  | |
Frequency  | 7.3728 MHz  | |
Frequency Stability  | ±30ppm  | |
Frequency Tolerance  | ±30ppm  | |
Load Capacitance  | 20pF  | |
ESR (Equivalent Series Resistance)  | 110 Ohms  | |
Operating Mode  | Fundamental  | |
Operating Temperature  | -20°C ~ 70°C  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Size / Dimension  | 0.295" L x 0.205" W (7.50mm x 5.20mm)  | |
Height - Seated (Max)  | 0.043" (1.10mm)  | 

