
FC4SDCBMF18.432-T1 | |
|---|---|
DigiKey Part Number | 631-FC4SDCBMF18.432-T1TR-ND - Tape & Reel (TR) 631-FC4SDCBMF18.432-T1CT-ND - Cut Tape (CT) 631-FC4SDCBMF18.432-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC4SDCBMF18.432-T1 |
Description | CRYSTAL 18.4320MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.197" W (11.70mm x 5.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.69700 | $16.97 |
| 25 | $1.60560 | $40.14 |
| 50 | $1.54040 | $77.02 |
| 100 | $1.47670 | $147.67 |
| 250 | $1.39640 | $349.10 |
| 500 | $1.33848 | $669.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.28317 | $1,283.17 |
| 2,000 | $1.23006 | $2,460.12 |
| 3,000 | $1.20001 | $3,600.03 |
| 5,000 | $1.16322 | $5,816.10 |
| 7,000 | $1.13961 | $7,977.27 |
| 10,000 | $1.11511 | $11,151.10 |
| 12,000 | $1.10278 | $13,233.36 |
| 24,000 | $1.05720 | $25,372.80 |
| 25,000 | $1.05457 | $26,364.25 |

