
FMOSTHB150N15-H | |
|---|---|
DigiKey Part Number | 3584-FMOSTHB150N15-HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMOSTHB150N15-H |
Description | MOSFET |
Customer Reference | |
Detailed Description | N-Channel 150A (Tc) 266W (Tc) Surface Mount D2PAK (TO-263) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 6Ohm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 266W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK (TO-263) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $5.50815 | $4,406.52 |


