
FFM107-N-H | |
|---|---|
DigiKey Part Number | 4491-FFM107-N-HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FFM107-N-H |
Description | DIODE STANDARD 1000V 1A SOD323 |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.11900 | $11.19 |
| 50 | $0.85480 | $42.74 |
| 100 | $0.66050 | $66.05 |
| 500 | $0.32634 | $163.17 |
| 1,000 | $0.27195 | $271.95 |
| 3,000 | $0.24864 | $745.92 |




