
TAS-A1NH1-P11 | |
|---|---|
DigiKey Part Number | 1785-1013-ND |
Manufacturer | |
Manufacturer Product Number | TAS-A1NH1-P11 |
Description | TXRX SFP+ 10GBPS 850NM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 10Gbps 850nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Formerica Optoelectronics Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 850nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $349.92000 | $349.92 |
| 10 | $287.08900 | $2,870.89 |
| 150 | $246.31547 | $36,947.32 |

