G126ADGFGN02WRC0XAL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G126ADGFGN02WRC0XAL

DigiKey Part Number
2632-G126ADGFGN02WRC0XAL-ND
Manufacturer
Manufacturer Product Number
G126ADGFGN02WRC0XAL
Description
GRAPHIC DISPLAY FSTN BLACK 2.2"
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Reflective Black FSTN - Film Super-Twisted Nematic Parallel, 8-Bit, SPI 2.2" (55.9mm) 128 x 64
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Focus LCDs
Series
-
Packaging
Box
Part Status
Active
Display Type
FSTN - Film Super-Twisted Nematic
Display Mode
Reflective
Touchscreen
Non-Touch
Diagonal Screen Size
2.2" (55.9mm)
Viewing Area
50.00mm W x 25.00mm H
Backlight
Without Backlight
Dot Pixels
128 x 64
Interface
Parallel, 8-Bit, SPI
Controller Type
ST7565R
Graphics Color
Black
Background Color
Gray
Dot Size
0.33mm W x 0.33mm H
Dot Pitch
0.36mm W x 0.36mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,192.63000$1,192.63
10$1,149.77500$11,497.75
25$1,091.28120$27,282.03
50$1,052.41560$52,620.78
100$1,013.39380$101,339.38