
E55RB-I-MW346-C | |
|---|---|
DigiKey Part Number | 2632-E55RB-I-MW346-C-ND |
Manufacturer | |
Manufacturer Product Number | E55RB-I-MW346-C |
Description | GRAPHIC DISPLAY TFT RGB 5.5" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 5.5" (139.70mm) 1080 x 1920 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 5.5" (139.70mm) | |
Viewing Area | 68.04mm W x 120.96mm H | |
Backlight | LED - White | |
Dot Pixels | 1080 x 1920 | |
Interface | MIPI | |
Controller Type | XM91080 | |
Graphics Color | Red, Green, Blue (RGB) |


