
E35RG73248LW6M250-R | |
|---|---|
DigiKey Part Number | 2632-E35RG73248LW6M250-R-ND |
Manufacturer | |
Manufacturer Product Number | E35RG73248LW6M250-R |
Description | 3.5" TFT MCU RGB SPI 320X480 |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB), SPI 3.5" (88.90mm) 320 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 48.96mm W x 73.44mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 480 | |
Interface | Parallel, 18-Bit (RGB), SPI | |
Controller Type | ILI9488 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $282.05000 | $282.05 |
| 10 | $277.00100 | $2,770.01 |
| 25 | $274.12560 | $6,853.14 |
| 50 | $269.15280 | $13,457.64 |
| 100 | $265.96710 | $26,596.71 |


