
E26RE-RW300-N | |
|---|---|
DigiKey Part Number | 2632-E26RE-RW300-N-ND |
Manufacturer | |
Manufacturer Product Number | E26RE-RW300-N |
Description | 2.6" TFT RGB MCU 320X240 |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 8-Bit/9-Bit/16-Bit/18-Bit (RGB), MCU, Serial 2.6" (66.04mm) 320 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.6" (66.04mm) | |
Viewing Area | 52.80mm W x 39.60mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 | |
Interface | 8-Bit/9-Bit/16-Bit/18-Bit (RGB), MCU, Serial | |
Controller Type | ILI9342C | |
Graphics Color | Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $265.58000 | $265.58 |
| 10 | $260.83900 | $2,608.39 |
| 25 | $258.11960 | $6,452.99 |
| 50 | $253.37980 | $12,668.99 |
| 100 | $250.34940 | $25,034.94 |


