
C204A-BW-LW65 | |
---|---|
DigiKey Part Number | 2632-C204A-BW-LW65-ND |
Manufacturer | |
Manufacturer Product Number | C204A-BW-LW65 |
Description | 20X4 STN BLUE CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 7 Dots STN - Super-Twisted Nematic LED - White Parallel 98.00mm x 60.00mm x 13.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 7 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 4.75mm H x 2.95mm W | |
Outline L x W x H | 98.00mm x 60.00mm x 13.50mm | |
Viewing Area | 76.00mm L x 25.20mm W | |
Backlight | LED - White | |
Voltage - Supply | 5V | |
Dot Size | 0.55mm W x 0.55mm H | |
Interface | Parallel | |
Controller Type | ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Blue |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $160.96000 | $160.96 |
10 | $156.09400 | $1,560.94 |
25 | $151.15520 | $3,778.88 |
50 | $146.29440 | $7,314.72 |
100 | $141.43360 | $14,143.36 |
250 | $135.63200 | $33,908.00 |
500 | $124.34240 | $62,171.20 |
1,000 | $120.10880 | $120,108.80 |