
O25664B-GLB-TS3 | |
|---|---|
DigiKey Part Number | 2632-O25664B-GLB-TS3-ND |
Manufacturer | |
Manufacturer Product Number | O25664B-GLB-TS3 |
Description | 256X64 LIGHT BLUE GRAPHIC OLED |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Passive Blue OLED - Passive Matrix Parallel, 8-Bit, SPI 3.1" (79.25mm) 256 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | Passive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 3.1" (79.25mm) | |
Viewing Area | 78.78mm W x 21.18mm H | |
Backlight | Without Backlight | |
Dot Pixels | 256 x 64 | |
Interface | Parallel, 8-Bit, SPI | |
Controller Type | SSD1322 | |
Graphics Color | Blue | |
Background Color | Black | |
Dot Size | 0.28mm W x 0.28mm H | |
Dot Pitch | 0.30mm W x 0.30mm H |
| Box: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $520.54000 | $520.54 |
| 10 | $496.81400 | $4,968.14 |
| 25 | $465.80680 | $11,645.17 |
| 50 | $432.92080 | $21,646.04 |
| 100 | $401.83560 | $40,183.56 |



