


IR400 | |
---|---|
DigiKey Part Number | IR400-ND |
Manufacturer | |
Manufacturer Product Number | IR400 |
Description | THERMO HANDHELD GUN MINI IR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Handheld, Gun Infrared Thermometer LCD C°/F° Auto Off, Backlight, Hold, Min/Max |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Handheld, Gun | |
Temperature Display | C°/F° | |
Display Type | LCD | |
Input Type | Infrared | |
Features | Auto Off, Backlight, Hold, Min/Max | |
Probe Type | - | |
Battery Cell Size | 9V | |
Includes | Battery, Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $694.28000 | $694.28 |