IR267
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR267

DigiKey Part Number
IR267-ND
Manufacturer
Manufacturer Product Number
IR267
Description
THERMO HANDHELD GUN TYPE K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Handheld, Gun Infrared; Thermocouple Thermometer LCD C°/F° Alarm, Auto Off, Backlight, Hold, Laser Sight, Min/Max/Dif/Ave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FLIR Extech
Series
-
Packaging
Box
Part Status
Active
Type
Handheld, Gun
Temperature Display
C°/F°
Temperature Range
-
Display Type
LCD
Input Type
Infrared; Thermocouple
Features
Alarm, Auto Off, Backlight, Hold, Laser Sight, Min/Max/Dif/Ave
Probe Type
K
Battery Cell Size
9V
Includes
Battery
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$792.31000$792.31
Manufacturers Standard Package