EX410A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EX410A

DigiKey Part Number
1669-EX410A-ND
Manufacturer
Manufacturer Product Number
EX410A
Description
MULTIMETER MANUAL RANGING DMM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Manual True RMS Handheld Digital (DMM) Multimeter 4.0 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Function Features
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FLIR Extech
Series
Packaging
Bulk
Part Status
Active
Style
Handheld
Type
Digital (DMM)
Display Digits
4.0
Display Type
LCD
Function
Voltage, Current, Resistance, Capacitance, Temperature, Frequency
Functions, Extra
-
Features
-
Ranging
Manual
Response
True RMS
Ratings
-
Includes
Battery, Test Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$517.21000$517.21
Manufacturers Standard Package