Similar
Similar



Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 120 µA @ 45 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package SOD-123FL |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 630 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG40T20ERX | Nexperia USA Inc. | 850 | 1727-7479-1-ND | $3.86000 | Similar |
| TSSE3H45 | Taiwan Semiconductor Corporation | 19,994 | 1801-TSSE3H45CT-ND | $4.85000 | Similar |
| V2FL45-M3/H | Vishay General Semiconductor - Diodes Division | 0 | V2FL45-M3/HGICT-ND | $3.62000 | Similar |





