Similar
Similar



MC14020BDG | |
|---|---|
DigiKey Part Number | MC14020BDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14020BDG |
Description | IC BINARY COUNTER 14-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14020BDG Models |
Category | Reset Asynchronous |
Manufacturer onsemi | Count Rate 8 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 3 V ~ 18 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 14 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4020BNSR | Texas Instruments | 3,967 | 296-CD4020BNSRCT-ND | $4.52000 | Similar |
| HEF4020BT,653 | Nexperia USA Inc. | 0 | 1727-HEF4020BT,653CT-ND | $4.69000 | Similar |



