cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM3512AFC256-10N

DigiKey Part Number
2832-EPM3512AFC256-10N-ND
Manufacturer
Manufacturer Product Number
EPM3512AFC256-10N
Description
EE PLD, 10NS, 512-CELL, CMOS, PB
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
10 ns
Voltage Supply - Internal
3V ~ 3.6V
Number of Logic Elements/Blocks
32
Number of Macrocells
512
Number of Gates
10000
Number of I/O
208
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
256-BGA
Supplier Device Package
256-FBGA (17x17)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,113
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate $1,973.58 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.