MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVT244WMX | |
|---|---|
DigiKey Part Number | 74LVT244WMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVT244WMX |
Description | IC BUFF 2.7V/3.6V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74LVT244WMX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT244MTCX | onsemi | 5,622 | 74LVT244MTCXCT-ND | $286.00000 | MFR Recommended |
| SN74LVT244BDWR | Texas Instruments | 68,241 | 296-14926-1-ND | $155.00000 | Direct |
| 74LVT2244D,118 | Nexperia USA Inc. | 25,210 | 1727-74LVT2244D,118TR-ND | $177.26493 | Similar |
| SN74LVT244BDW | Rochester Electronics, LLC | 23,190 | 2156-SN74LVT244BDW-ND | $117.44000 | Similar |
| SN74LVT244BDWG4 | Rochester Electronics, LLC | 1,625 | 2156-SN74LVT244BDWG4-ND | $123.45313 | Similar |





