
| FDMM004GSE-1001 | |
|---|---|
| DigiKey Part Number | 3052-FDMM004GSE-1001-ND | 
| Manufacturer | |
| Manufacturer Product Number | FDMM004GSE-1001 | 
| Description | MEM CARD MICROSD 4GB CLSS 10 SLC | 
| Customer Reference | |
| Detailed Description | Memory Card microSD™ 4GB Class 10 SLC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Flexxon Pte Ltd | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Memory Type | microSD™ | |
| Memory Size | 4GB | |
| Speed | Class 10 | |
| Technology | SLC | |
| Operating Temperature | -40°C ~ 85°C | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China