
PUC1517090D2BG | |
|---|---|
DigiKey Part Number | 2166-PUC1517090D2BG-ND |
Manufacturer | |
Manufacturer Product Number | PUC1517090D2BG |
Description | 17V -9V DC/DC CONVERTERS ISOLATE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 17V -9V 90mA, 50mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 90mA, 50mA | |
Power (Watts) | 1.98 W | |
Voltage - Isolation | 6.2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus, UL | |
Standard Number | 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.53000 | $76.53 |
| 5 | $73.70400 | $368.52 |
| 10 | $72.51300 | $725.13 |
| 25 | $70.96280 | $1,774.07 |
| 50 | $69.81220 | $3,490.61 |
| 100 | $68.67740 | $6,867.74 |
| 250 | $67.20320 | $16,800.80 |
| 500 | $66.10784 | $33,053.92 |

