PUC1220050D2BG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUC1220050D2BG

DigiKey Part Number
2166-PUC1220050D2BG-ND
Manufacturer
Manufacturer Product Number
PUC1220050D2BG
Description
10.8-13.2VIN; +20 / -5VOUT; 2W;
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 20V -5V 80mA, 80mA 10.8V - 11.88V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
11.88V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
80mA, 80mA
Power (Watts)
2 W
Voltage - Isolation
6.2 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 100°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus, UL
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$78.66000$78.66
5$75.72200$378.61
10$74.49000$744.90
25$72.89720$1,822.43
50$71.71480$3,585.74
100$70.54890$7,054.89
250$69.03480$17,258.70
500$67.90974$33,954.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.