
PIM4328P | |
---|---|
DigiKey Part Number | 2166-PIM4328P-ND |
Manufacturer | |
Manufacturer Product Number | PIM4328P |
Description | DC DC CONVERTER 3.3V 5V 58W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V 5V 12A, 3.6A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12A, 3.6A | |
Power (Watts) | 58 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, PMBus™ | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 99.10% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.42" H (57.9mm x 36.8mm x 10.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | - | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |