
BMR3231000/001 | |
|---|---|
DigiKey Part Number | 2166-BMR3231000/001TR-ND - Tape & Reel (TR) 2166-BMR3231000/001CT-ND - Cut Tape (CT) 2166-BMR3231000/001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMR3231000/001 |
Description | UNREGULATED, PMBUS, PARALLEL DLS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Intermediate Bus Converter, Digital DC DC Converter 1 Output 5 ~ 7.5V 90A 40V - 60V Input |
Datasheet | Datasheet |
Category | Power (Watts) 600 W |
Mfr | Applications ITE (Commercial) |
Series | Features PMBus™, Remote On/Off |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (With Derating) |
Part Status Active | Efficiency 97% |
Type Intermediate Bus Converter, Digital | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 18-SMD Module |
Voltage - Input (Min) 40V | Size / Dimension 1.06" L x 0.71" W x 0.26" H (27.0mm x 18.0mm x 6.7mm) |
Voltage - Input (Max) 60V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency UL |
Current - Output (Max) 90A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $356.32000 | $356.32 |
| 5 | $343.06600 | $1,715.33 |
| 10 | $337.49300 | $3,374.93 |
| 25 | $330.26080 | $8,256.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | $321.77853 | $24,133.39 |
| 150 | $316.53107 | $47,479.66 |
| 225 | $313.49858 | $70,537.18 |



