
NDQ1600-48S12B-6IA | |
|---|---|
DigiKey Part Number | 454-NDQ1600-48S12B-6IA-ND |
Manufacturer | |
Manufacturer Product Number | NDQ1600-48S12B-6IA |
Description | 1600W, 40 - 60VIN, 12V@133A, QUA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12.15V 132A 40V - 60V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1.6 kW |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Baseplate, Load Sharing, PMBus™, Remote On/Off |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 96.80% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 40V | Size / Dimension 2.30" L x 1.45" W x 0.55" H (58.4mm x 36.8mm x 14.0mm) |
Voltage - Input (Max) 60V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 132A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | $868.55232 | $97,277.86 |


