
6757TY | |
|---|---|
DigiKey Part Number | 510-6757TY-ND |
Manufacturer | |
Manufacturer Product Number | 6757TY |
Description | BOX PLAS BLK/YLW 20.25"LX8.87"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Copolymer Resin Black, Yellow Hinged Door, Lid 20.252" L x 8.874" W (514.40mm x 225.40mm) X 8.374" (212.70mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 20.252" L x 8.874" W (514.40mm x 225.40mm) | |
Height | 8.374" (212.70mm) | |
Area (L x W) | 180in² (1161cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Black, Yellow | |
Thickness | - | |
Features | Brass Hinges, Handles, Snap Latch, Tray | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $353.43000 | $353.43 |
| 8 | $288.58625 | $2,308.69 |
| 12 | $277.40917 | $3,328.91 |
| 28 | $255.41643 | $7,151.66 |
| 52 | $251.17981 | $13,061.35 |


