Case Black Hinged Door X 0.134" (3.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Case Black Hinged Door X 0.134" (3.40mm)
51250

51250

DigiKey Part Number
510-1089-ND
Manufacturer
Manufacturer Product Number
51250
Description
CASE BLACK SNAP SHUT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Case Black Hinged Door X 0.134" (3.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Case
Height
0.134" (3.40mm)
Area (L x W)
100in² (645cm²)
Design
Hinged Door
Material
-
Color
Black
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$201.76000$201.76
5$172.43800$862.19
10$161.17900$1,611.79
30$144.81067$4,344.32
60$135.35083$8,121.05
120$133.79942$16,055.93
Manufacturers Standard Package