
50043 | |
|---|---|
DigiKey Part Number | 510-1055-ND |
Manufacturer | |
Manufacturer Product Number | 50043 |
Description | BOX PLAS BLACK 19.87"L X 8.31"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polyethylene (PE) Black Hinged Door, Lid 19.874" L x 8.311" W (504.80mm x 211.10mm) X 7.000" (177.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 19.874" L x 8.311" W (504.80mm x 211.10mm) | |
Height | 7.000" (177.80mm) | |
Area (L x W) | 165in² (1065cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Handles, Snap Latch, Tray | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $397.81000 | $397.81 |
| 5 | $344.28800 | $1,721.44 |


