
FTLX1612M3BCL | |
---|---|
DigiKey Part Number | 775-1076-ND |
Manufacturer | |
Manufacturer Product Number | FTLX1612M3BCL |
Description | 40K XFP OPTICAL TRANSCEIVER |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbs 1550nm 3.3V, 5V LC Duplex Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finisar Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbs | |
Wavelength | 1550nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V, 5V | |
Connector Type | LC Duplex | |
Mounting Type | Panel Mount | |
Base Product Number |