
FTE8510N1LCN | |
|---|---|
DigiKey Part Number | 775-FTE8510N1LCN-ND |
Manufacturer | |
Manufacturer Product Number | FTE8510N1LCN |
Description | 850NM, 10GBE, INDUSTRIAL GRADE, |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 10.3Gbps 850nm 3.3V LC Duplex Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finisar Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10.3Gbps | |
Wavelength | 850nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,084.18000 | $1,084.18 |
| 10 | $931.41500 | $9,314.15 |




