


FTE8504K1LTN | |
---|---|
DigiKey Part Number | FTE8504K1LTN-ND |
Manufacturer | |
Manufacturer Product Number | FTE8504K1LTN |
Description | MOD ENDURANCE 850NM 4X/2X/1XFC |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 10Gbps 850nm 3.3V LC Duplex Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finisar Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 850nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,019.12000 | $1,019.12 |
10 | $873.16000 | $8,731.60 |
100 | $789.47350 | $78,947.35 |