
FCBN410QD3C10 | |
---|---|
DigiKey Part Number | 775-FCBN410QD3C10-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FCBN410QD3C10 |
Description | CABLE OPT 4X10 GBPS FULL-DUPLEX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP Plug to Plug 32.81' (10.00m) Orange Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active, Plenum, Pull Tab | |
Cable Type | Round | |
Usage | Ethernet | |
Length | 32.81' (10.00m) | |
Color | Orange | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 40Gbps | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $1,679.35500 | $3,358.71 |