Safety Relay DPDT (2 Form C) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50.12.9.012.5000

DigiKey Part Number
2066-50.12.9.012.5000-ND
Manufacturer
Manufacturer Product Number
50.12.9.012.5000
Description
RELAY WITH FORCIBLY GUIDED CONTA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Safety Relay DPDT (2 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finder Relays, Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
8 A
Switching Voltage
400VAC - Max
Features
Sealed - Flux Protection
Termination Style
PC Pin
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
10 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Coil Current
58.5 mA
Coil Power
700mW
Coil Resistance
205 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$205.27000$205.27
10$182.82400$1,828.24
30$172.98467$5,189.54
50$168.58560$8,429.28
100$162.79230$16,279.23
250$155.43380$38,858.45
500$150.08524$75,042.62
Manufacturers Standard Package